MCM Electronics 72-11615 technical specifications.
| Height | 1.69inch |
| Length | 8.46inch |
| Weight | 0.7lb |
| Width | 3.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 72-11615 to view detailed technical specifications.
No datasheet is available for this part.