MCM Electronics 72-11620 technical specifications.
| Height | 0.87inch |
| Length | 5.12inch |
| Weight | 0.29lb |
| Width | 3.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 72-11620 to view detailed technical specifications.
No datasheet is available for this part.