MCM Electronics 72-11625 technical specifications.
| Height | 6.3inch |
| Length | 1.77inch |
| Weight | 0.64lb |
| Width | 3.94inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 72-11625 to view detailed technical specifications.
No datasheet is available for this part.