MCM Electronics 72-7940 technical specifications.
| Height | 1.5inch |
| Length | 7inch |
| Weight | 0.29lb |
| Width | 4.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 72-7940 to view detailed technical specifications.
No datasheet is available for this part.