MCM Electronics 925095 technical specifications.
| Package/Case | 200 |
| Height | 1inch |
| Length | 5inch |
| Mount | Screw |
| Weight | 0.52lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 925095 to view detailed technical specifications.
No datasheet is available for this part.