MCM Electronics 925188 technical specifications.
| Height | 1inch |
| Length | 6inch |
| Mount | Screw |
| Weight | 0.96lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 925188 to view detailed technical specifications.
No datasheet is available for this part.