MCM Electronics DS1302-H35 technical specifications.
| Height | 0.5inch |
| Length | 6inch |
| Weight | 0.02lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics DS1302-H35 to view detailed technical specifications.
No datasheet is available for this part.