MCM Electronics FN00089 technical specifications.
| Height | 0.75inch |
| Length | 3.25inch |
| Weight | 2.01lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics FN00089 to view detailed technical specifications.
No datasheet is available for this part.