MCM Electronics FN00814 technical specifications.
| Height | 0.25inch |
| Length | 5.5inch |
| Mount | Screw |
| Weight | 0.08lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics FN00814 to view detailed technical specifications.
No datasheet is available for this part.