MCM Electronics IN05261 technical specifications.
| Height | 8.504inch |
| Length | 1.732inch |
| Weight | 0.6834lb |
| Width | 3.268inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics IN05261 to view detailed technical specifications.
No datasheet is available for this part.