MCM Electronics NYLOCM10 technical specifications.
| Height | 1inch |
| Length | 5.5inch |
| Weight | 2.85lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics NYLOCM10 to view detailed technical specifications.
No datasheet is available for this part.