MCM Electronics NYLOCM8 technical specifications.
| Height | 1inch |
| Length | 5inch |
| Weight | 1.27lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics NYLOCM8 to view detailed technical specifications.
No datasheet is available for this part.