MCM Electronics SANYO technical specifications.
| Package/Case | TO-126 |
| Height | 0.25inch |
| Length | 1.5inch |
| Mount | Surface Mount |
| Weight | 0.0005lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics SANYO to view detailed technical specifications.
No datasheet is available for this part.