MCM Electronics SD24N technical specifications.
| Height | 0.75inch |
| Length | 11.5inch |
| Weight | 0.698lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SD24N to view detailed technical specifications.
No datasheet is available for this part.