Power Supply Approvals: ITE; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 50VA; Input Voltage VAC: -;...
MCM Electronics ST-UV24-W50Q technical specifications.
| Height | 3.75inch |
| Length | 4.75inch |
| Weight | 2.52lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics ST-UV24-W50Q to view detailed technical specifications.
No datasheet is available for this part.