MCM Electronics STK4048V technical specifications.
| Package/Case | SIP |
| Height | 0.25inch |
| Length | 3.5inch |
| Weight | 0.001lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics STK4048V to view detailed technical specifications.
No datasheet is available for this part.