Power Transformer 70VA 4 Terminal Wire Lead Bracket Mount
Mcwong International MTM00706252C technical specifications.
| Transformer Type | Auto Transformer |
| Primary Side Voltage | 347|480V |
| Secondary Side Voltage | 240|277V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Bracket Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 4 |
Download the complete datasheet for Mcwong International MTM00706252C to view detailed technical specifications.
No datasheet is available for this part.