Unidirectional transient voltage suppressor diode featuring 1500W peak reverse power dissipation. This silicon diode offers a repetitive peak reverse voltage of 408V and a breakdown voltage range from 456V to 504V. Encased in a DO-214AB (SMC) package with 2 terminals, this single-element device provides robust voltage protection.
MDE Semiconductor 1.5SMC480A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 408 |
| Breakdown Voltage-Min | 456 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 504 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor 1.5SMC480A to view detailed technical specifications.
No datasheet is available for this part.