Unidirectional transient voltage suppressor diode designed for voltage protection. Features a maximum repetitive peak reverse voltage of 30V and a maximum clamping voltage of 50.7V. This discrete semiconductor component offers robust protection against voltage transients.
MDE Semiconductor 15KPA30A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Clamping Voltage-Max | 50.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor 15KPA30A to view detailed technical specifications.
No datasheet is available for this part.