Unidirectional Transient Voltage Suppressor Diode with a repetitive peak reverse voltage of 48V. Features a maximum clamping voltage of 77.7V. Designed for transient voltage suppression applications.
MDE Semiconductor 15KPA48A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Clamping Voltage-Max | 77.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor 15KPA48A to view detailed technical specifications.
No datasheet is available for this part.