Unidirectional Transient Voltage Suppressor Diode offering a maximum repetitive peak reverse voltage of 70V. Features a maximum clamping voltage of 113.6V. Designed for transient voltage suppression applications.
MDE Semiconductor 15KPA70A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Clamping Voltage-Max | 113.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor 15KPA70A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.