The 30KP60CA is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and is available in an axial package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 60V and the minimum breakdown voltage is 67V. The non-repetitive peak reverse power dissipation is 30kW and the clamping voltage is 102V.
MDE Semiconductor 30KP60CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 67 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 102 |
| Breakdown Voltage-Nom | 67 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor 30KP60CA to view detailed technical specifications.
No datasheet is available for this part.