Bidirectional transient voltage suppressor diode, 30000W peak reverse power dissipation, featuring a 36V repetitive peak reverse voltage and 40.2V nominal breakdown voltage. This silicon diode offers a maximum clamping voltage of 61.8V and operates across a temperature range of -55°C to 175°C. With two axial terminals and a single silicon element, it provides robust protection in a plastic P-600 package.
MDE Semiconductor 30KPA36CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40.2 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 61.8 |
| Breakdown Voltage-Nom | 40.2 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor 30KPA36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.