Bidirectional transient voltage suppressor diode, featuring 30000W peak reverse power dissipation and 8W continuous power dissipation. This silicon diode offers a repetitive peak reverse voltage of 58V and a minimum breakdown voltage of 64.8V. With a maximum clamping voltage of 92.4V, it operates across a temperature range of -55°C to 175°C. The component has 2 axial terminals and 1 silicon diode element.
MDE Semiconductor 30KPA58CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.8 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 92.4 |
| Breakdown Voltage-Nom | 64.8 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor 30KPA58CA to view detailed technical specifications.
No datasheet is available for this part.