The 30KPA90A is a silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and is available in a 2-pin axial package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 90V and the minimum breakdown voltage is 100.5V. The maximum non-repetitive peak reverse power dissipation is 30000W and the maximum clamping voltage is 146.4V. The maximum power dissipation is 8W.
MDE Semiconductor 30KPA90A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Breakdown Voltage-Min | 100.5 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 146.4 |
| Breakdown Voltage-Nom | 100.5 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor 30KPA90A to view detailed technical specifications.
No datasheet is available for this part.