MDE Semiconductor SA180 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Clamping Voltage-Max | 289 |
| Breakdown Voltage-Nom | 216.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SA180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.