The SMAJ64CA transient voltage suppressor diode from MDE Semiconductor features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a bidirectional polarity and is constructed with silicon diode material. The device has a maximum reverse voltage of 64V and a non-repetitive peak reverse power dissipation of 400mW. The SMAJ64CA is packaged in a 2-pin DO-214AC package type.
MDE Semiconductor SMAJ64CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 78.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMAJ64CA to view detailed technical specifications.
No datasheet is available for this part.