Unidirectional Transient Voltage Suppressor Diode, featuring 1500W peak reverse power dissipation and a 26V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range from 28.9V to 31.9V. Housed in a DO-214AB package, it has 2 terminals and a single element design.
MDE Semiconductor SMCJ26A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 31.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMCJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.