Bidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation, featuring a 60V repetitive peak reverse voltage. This single-element silicon device offers a minimum breakdown voltage of 66.7V and a maximum breakdown voltage of 73.7V. Encased in a DO-214AB plastic package with two terminals, it is ROHS compliant.
MDE Semiconductor SMCJ60CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 73.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMCJ60CA to view detailed technical specifications.
No datasheet is available for this part.