Bidirectional transient voltage suppressor diode, 3000W peak reverse power dissipation, featuring a 51V repetitive peak reverse voltage and a breakdown voltage range of 56.7V to 62.7V. This single-element silicon diode operates from -55°C to 150°C, with 2 terminals in a DO-214AB package.
MDE Semiconductor SMDJ51CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 62.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMDJ51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.