The SMLJ110CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 135V and a maximum non-repetitive peak reverse power dissipation of 3000W. It has a JEDEC package code of DO-214AB and a pin count of 2. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is available in a 2-pin package with a terminal position of dual.
MDE Semiconductor SMLJ110CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ110CA to view detailed technical specifications.
No datasheet is available for this part.