The SMLJ130CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 130V and a maximum non-repetitive peak reverse power dissipation of 3000W. It is packaged in the DO-214AB package, which is a small, surface-mountable device. The diode is suitable for use in applications where high voltage suppression is required, such as in power supplies and motor control circuits. The SMLJ130CA is rated for operation over a temperature range of -55°C to 150°C.
MDE Semiconductor SMLJ130CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 159 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ130CA to view detailed technical specifications.
No datasheet is available for this part.