Mean Well A301-100-F3 technical specifications.
| Input Current | 15A |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Nominal Input Voltage (DC) | 12V |
| Package Quantity | 100 |
| Series | A300-100 |
| RoHS | Compliant |
Download the complete datasheet for Mean Well A301-100-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
