Mean Well A302-1K0-B2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mean Well A302-1K0-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.