Mean Well ACPlug-AU technical specifications.
| Mount | Wall |
| Number of Contacts | 2 |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Series | AC PLUG-AU |
| RoHS | Compliant |
Download the complete datasheet for Mean Well ACPlug-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.