Mean Well ACPLUG-EU technical specifications.
| Gender | Male |
| Mount | Wall |
| Number of Contacts | 2 |
| Number of Outputs | 1 |
| Radiation Hardening | No |
| Series | AC PLUG-EU |
| RoHS | Compliant |
Download the complete datasheet for Mean Well ACPLUG-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.