
Triple-output AC/DC power supply delivering 27.6V at 1.3A, 5V at 3A, and 26.5V at 0.16A for a total of 55.12W. This enclosed, regulated, chassis-mount unit features 8 pins and a 2-year warranty. Boasting 74% typical efficiency and 3000VAC minimum isolation, it operates between -10°C and 60°C with line and load regulation of 1% and 0.5% respectively.
Mean Well ADD-55B technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 27.6|5|26.5V |
| Maximum Output Current | 1.3|3|0.16A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 55.12W |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|0.5% |
| Maximum Input Current | 1.6(Typ)A |
| Tolerance | ±1|±3% |
| Ripple & Noise | 150mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ADD-55B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.