Mean Well ADS-15524 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 5.8A |
| Current - Output 2 | 3A |
| Efficiency | 82% |
| Height | 2inch |
| Length | 7.8inch |
| Max Input Current | 2.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 154.2W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 5.8A |
| Output Power | 154.2W |
| RoHS Compliant | Yes |
| Series | ADS-155 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well ADS-15524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
