
Dual-output AC/DC power supply, 58W enclosed chassis-mount unit with 8 pins. Delivers 24V at 2.5A and 5V at 4A, featuring 79% typical efficiency and 3000VAC minimum isolation voltage. Operates from -10°C to 60°C with screw terminal input and power indicator. Offers 1% line and load regulation for both outputs, with ±1% and ±3% tolerance respectively.
Mean Well ADS-5524 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 24|5V |
| Maximum Output Current | 2.5|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 58W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%|0.5% |
| Maximum Input Current | 1.6(Typ)A |
| Tolerance | ±1|±3% |
| Ripple & Noise | 100mV(Max)|100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ADS-5524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.