
Mean Well APC-12-350 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 350mA |
| Efficiency | 82% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 12.6W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 13W |
| Output Voltage | 36V |
| Ratings | IP30 |
| Series | APC-12 |
| Voltage - Output 1 | 36V |
| Voltage Rating | 370V |
| Width | 2.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well APC-12-350 to view detailed technical specifications.
No datasheet is available for this part.
