
The APC-25-1050 DC/DC converter from Mean Well is a 24V output device with a maximum output current of 1.05A and a maximum output power of 25.2W. It operates within a temperature range of -30°C to 70°C and is rated for a maximum input current of 800mA. The converter is panel mount with screw terminals and has an efficiency of 83%. It meets UL and EN approvals and has an IP30 rating.
Mean Well APC-25-1050 technical specifications.
| Approvals | UL, EN |
| Current - Output 1 | 1.05A |
| Depth | 57mm |
| Efficiency | 83% |
| Height | 1.52inch |
| Length | 8.66inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 25.2W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 25.2W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Ratings | IP30 |
| Series | APC-25 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 370V |
| Weight | 4.585615oz |
| Width | 2.67inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mean Well APC-25-1050 to view detailed technical specifications.
No datasheet is available for this part.
