
Open frame, single-output AC/DC power supply delivering 12V at 11A for a maximum of 132W. Features include 9 pins, screw mounting, 88% typical efficiency, and 4250VDC minimum isolation. Operates within a -20°C to 60°C temperature range, with line regulation of 0.5% and load regulation of 1%. Includes a power indicator and a 3-year warranty.
Mean Well ASP-150-12 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 169 |
| Package Width (mm) | 60.7 |
| Package Height (mm) | 28.5(Max) |
| Seated Plane Height (mm) | 28.5(Max) |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 11A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 132W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4250VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ASP-150-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.