
Quad-output AC/DC plug-in adapter delivering 100W maximum output power. Features fixed output voltages of 3.3V, 5V, 12V, and -12V with corresponding maximum currents of 6A, 8A, 7A, and 0.5A. Operates with a universal input voltage range of 90 to 264 VAC and offers 80% typical efficiency. Includes overload, over voltage, and over temperature protection, with a 2-year warranty.
Mean Well ATX-100 technical specifications.
| Package Length (mm) | 210 |
| Package Width (mm) | 85 |
| Package Height (mm) | 46 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | ATX Desktop Adapter |
| Number of Outputs | 4 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 6|8|7|0.5A |
| Maximum Output Power | 100W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.4(Typ)@115VAC|0.7(Typ)@230VACA |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5%|5%|5%|10% |
| Line Regulation | 1%|1%|1%|1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Floppy Connector Female |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max)|100mV(Max)|120mV(Max)|120mV(Max) |
| Typical Hold-Up Time | 40ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Over Temperature |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ATX-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.