Mean Well CEN-100-54 technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 193 |
| Package Width (mm) | 62.5 |
| Package Height (mm) | 40.5 |
| Mounting | Screw |
| Type | Constant Current |
| Input Voltage Range | 90VAC to 295VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 35.1 to 54VDC |
| Maximum Output Current | 1770mA |
| Maximum Output Power | 95.58W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Power Factor Correction | 0.97(Min) |
| IP Rating | IP66 |
| Warranty | 3Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Weight | 600g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well CEN-100-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.