
Enclosed AC/DC power supply, 60W output power, 12V output voltage, and 5A output current. Features a wide input voltage range of 90-295V AC, operating frequency from 47-63Hz, and a maximum input current of 1.1A. This power supply offers 83% efficiency, a leakage current of 500uA, and operates within a temperature range of -30°C to 70°C. Designed for panel or screw mounting with cable termination, it boasts an IP67 rating for environmental protection.
Mean Well CLG-100-12 technical specifications.
| Current - Output 1 | 5A |
| Depth | 68mm |
| Efficiency | 83% |
| Height | 39mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 222.2mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Current | 1.1A |
| Max Input Voltage | 295V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60W |
| Max Output Voltage | 12V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Panel, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | CLG-100 |
| Termination | Cable |
| Voltage - Output 1 | 12V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.