Mean Well CLG-100-15 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Efficiency | 85% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 75W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 15V |
| Ratings | IP67 |
| Series | CLG-100 |
| Termination | Cable |
| Voltage - Output 1 | 15V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-100-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.