Mean Well CLG-100-20 technical specifications.
| Current - Output 1 | 4.8A |
| Depth | 68mm |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4.8A |
| Max Output Power | 96W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 4.8A |
| Output Power | 96W |
| Output Voltage | 20V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | CLG-100 |
| Termination | Cable |
| Voltage - Output 1 | 20V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-100-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.