
Enclosed AC-DC LED Driver, Constant Current (CC) outputting 24V at 4A, delivering up to 96W. Features a wide input voltage range of 90-295VAC, 87% efficiency, and operates from -30°C to 70°C. IP67 rated for robust environmental protection, with panel/screw mounting and cable termination.
Mean Well CLG-100-24 technical specifications.
| Current - Output 1 | 4A |
| Depth | 68mm |
| Efficiency | 87% |
| Height | 39mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 222.2mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Current | 1.1A |
| Max Input Voltage | 295V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4A |
| Max Output Power | 96W |
| Max Output Voltage | 24V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Panel, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 96W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | CLG-100 |
| Termination | Cable |
| Voltage - Output 1 | 24V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
