Mean Well CLG-100-27 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 3.55A |
| Height | 39mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 3.55A |
| Output Voltage | 27V |
| Ratings | IP67 |
| Series | CLG-100 |
| Termination | Cable |
| Voltage - Output 1 | 27V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-100-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.