
The CLG-150-15C is a 15V 9.5A 142.5W enclosed AC/DC power supply with an efficiency of 88%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The power supply measures 1.52inch in height, 9.01inch in length, and 2.67inch in width. It is mounted using screws and has a single output.
Mean Well CLG-150-15C technical specifications.
| Current - Output 1 | 9.5A |
| Efficiency | 88% |
| Height | 1.52inch |
| Length | 9.01inch |
| Max Input Current | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 142.5W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 9.5A |
| Series | CLG-150 |
| Voltage - Output 1 | 15V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-150-15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
